Sharp IS486 technical specifications.
| Fall Time | 5us |
| Length | 3mm |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp IS486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.