
Sharp IS489E technical specifications.
| Package/Case | Radial |
| Fall Time | 1us |
| Height | 4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 80mW |
| Output Current | 2mA |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Wavelength | 900nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp IS489E to view detailed technical specifications.
No datasheet is available for this part.