The LH28F320SKTD-ZR is a 32Mb non-volatile flash memory from Sharp, featuring an access time of 120ns and a frequency of 70GHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 5.5V. The memory is packaged in a lead-free TFSOP-56 package and is suitable for surface mount applications. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 120ns |
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
