Sharp LH79520 technical specifications.
| Package/Case | LQFP |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LH79520 to view detailed technical specifications.
No datasheet is available for this part.