The LH79524-N0F100A0 is a microcontroller from Sharp with a core architecture of ARM and a data bus width of 32 bits. It operates at a maximum frequency of 76.205MHz and has a maximum operating temperature of 85°C. The device is designed for surface mount applications and has a minimum operating temperature of -40°C. It features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer.
Sharp LH79524-N0F100A0 technical specifications.
| Access Time | 77.4us |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, Ethernet, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 76.205MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Number of Programmable I/O | 108 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 16KB |
| Series | BlueStreak ; LH7 |
| RoHS | Compliant |
Download the complete datasheet for Sharp LH79524-N0F100A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
