
SOC Microcontroller 1.9V/3.6V 176-Pin LQFP
Sharp LH79525N0Q100A1 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LH79525N0Q100A1 to view detailed technical specifications.
No datasheet is available for this part.
