Sharp LH7A400N0F076B5 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| RAM Size | 80KB |
| RoHS | Compliant |
Download the complete datasheet for Sharp LH7A400N0F076B5 to view detailed technical specifications.
No datasheet is available for this part.