Sharp LK460D3LA29 technical specifications.
| Package Length (mm) | 1083 |
| Package Width (mm) | 624.7 |
| Package Height (mm) | 53.4 |
| Pixel Format | 1920x1080Pixels |
| Display Size | 46in |
| Resolution Standard | HD 1080 |
| Aspect Ratio | 16:9 |
| Touchscreen | No |
| Typical Brightness | 500cd/m2 |
| Typical Contrast Ratio | 3000:1 |
| Display Color | 1,000,000,000Colors |
| Viewing Angle | 88/88° |
| Active Area | 1018.08x572.67mm |
| Outline Dimensions | 1083x624.7x53.4mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Backlight | CCFT |
| Display Mode | Normally Black-Transmissive |
| Interface Type | LVDS |
| Typical Response Time | 6ms |
| Cage Code | S4117 |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sharp LK460D3LA29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.