Sharp LK460D3LZ19 technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 46inch |
| Lead Free | Lead Free |
| Resolution (height) | 1080pixel |
| Resolution (width) | 1920pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LK460D3LZ19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.