The LK600D3LB14 is a 2000cd/m2 LED backlight module from Sharp. It features an 8000:1 contrast ratio and communicates via LVDS interface. The module operates within a temperature range of 0°C to 40°C. It is not designed for radiation-hardened applications and is not a touchscreen module.
Sharp LK600D3LB14 technical specifications.
| Backlight Type | LED |
| Brightness | 2000cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 8000:1 |
| Interface | LVDS |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LK600D3LB14 to view detailed technical specifications.
No datasheet is available for this part.