Sharp LQ022B8UD04 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 2.2inch |
| Interface | Parallel, 16 bit, RGB |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Resolution (height) | 220pixel |
| Resolution (width) | 176pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ022B8UD04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.