Sharp LQ022B8UD05 technical specifications.
| Package/Case | Module |
| Diagonal Size | 2.2inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 250 |
| Resolution (height) | 220pixel |
| Resolution (width) | 176pixel |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ022B8UD05 to view detailed technical specifications.
No datasheet is available for this part.