Sharp LQ025Q3DW02 technical specifications.
| Backlight Type | LED |
| Brightness | 350cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Diagonal Size | 2.5inch |
| Interface | 18 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 200 |
| Power Consumption | 256mW |
| Radiation Hardening | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | No |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp LQ025Q3DW02 to view detailed technical specifications.
No datasheet is available for this part.