Sharp LQ035Q7DB02 technical specifications.
| Brightness | 50cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 70:1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | No |
| Touchscreen | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ035Q7DB02 to view detailed technical specifications.
No datasheet is available for this part.