Sharp LQ035Q7DH01 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 3.52inch |
| Height | 4mm |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Contains Lead |
| Length | 65mm |
| Package Quantity | 1 |
| Packaging | Box |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | No |
| Touchscreen | Resistive |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ035Q7DH01 to view detailed technical specifications.
No datasheet is available for this part.