Sharp LQ035Q7DH06 technical specifications.
| Package/Case | Module |
| Diagonal Size | 3.5inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ035Q7DH06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
