Sharp LQ035Q7DH07 technical specifications.
| Brightness | 250cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 80:1 |
| Diagonal Size | 3.5inch |
| Interface | 6 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Power Consumption | 384mW |
| Radiation Hardening | No |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp LQ035Q7DH07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.