The Sharp LQ036Q1DA01 is a 3.6inch LED backlight display with a resolution of 320x240 pixels. It features a parallel interface with 18-bit RGB capability. The display operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. It is available in a bulk packaging configuration with a lead-free construction.
Sharp LQ036Q1DA01 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 3.6inch |
| Height | 3.3mm |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Length | 82.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | Yes |
| Touchscreen | No |
| Width | 69.7mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ036Q1DA01 to view detailed technical specifications.
No datasheet is available for this part.