Sharp LQ050W1LC1B technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 450:1 |
| Diagonal Size | 5inch |
| Interface | Parallel, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Resolution (height) | 600pixel |
| Resolution (width) | 1024pixel |
| RoHS Compliant | No |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp LQ050W1LC1B to view detailed technical specifications.
No datasheet is available for this part.