Sharp LQ057Q3DG01 technical specifications.
| Backlight Type | LED |
| Brightness | 320cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Diagonal Size | 5.7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ057Q3DG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.