Sharp LQ057V3DG02 technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 600:1 |
| Diagonal Size | 5.7inch |
| Interface | RGB, 6 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS Compliant | No |
| Touchscreen | No |
| Viewing Area (height) | 86.4mm |
| Viewing Area (width) | 115.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp LQ057V3DG02 to view detailed technical specifications.
No datasheet is available for this part.