Sharp LQ064A5CG01 technical specifications.
| Package/Case | Module |
| Diagonal Size | 6.4inch |
| Package Quantity | 20 |
| Resolution (height) | 234pixel |
| Resolution (width) | 480pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ064A5CG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.