Sharp LQ064V3DG02 technical specifications.
| Backlight Type | CCFL |
| Brightness | 325cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 350:1 |
| Frequency | 25.2MHz |
| Interface | 6 bit |
| Leakage Current | 1uA |
| Luminous Intensity | 325cd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 3.3V |
| Pixel Format | X |
| Pixel Height | 0.204mm |
| Pixel Width | 0.204mm |
| Radiation Hardening | No |
| Supply Current | 290mA |
| Touchscreen | No |
| Viewing Area (height) | 97.92mm |
| Viewing Area (width) | 130.56mm |
| Width | 161.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ064V3DG02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
