Sharp LQ065Y5DZ01 technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 6.5inch |
| Interface | Parallel, 24 bit, RGB, 8 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ065Y5DZ01 to view detailed technical specifications.
No datasheet is available for this part.