Sharp LQ070Y3LW01 technical specifications.
| Backlight Type | LED |
| Brightness | 360cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 800:1 |
| Diagonal Size | 7inch |
| Interface | Parallel, 24 bit, RGB, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 20 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ070Y3LW01 to view detailed technical specifications.
No datasheet is available for this part.