
This 8inch CCFL display features a resolution of 640x480 pixels and supports a parallel 18-bit RGB interface. It has a diagonal size of 8 inches and measures 105mm in width, 144mm in length, and 13mm in height. The display is packaged in a tray with 20 units per package and is lead-free compliant. It is designed for use in backlight applications.
Sharp LQ080V3DG01 technical specifications.
| Backlight Type | CCFL |
| Diagonal Size | 8inch |
| Height | 13mm |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Length | 144mm |
| Package Quantity | 20 |
| Packaging | Tray |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS Compliant | No |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ080V3DG01 to view detailed technical specifications.
No datasheet is available for this part.