Sharp LQ080Y5DZ03 technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 8inch |
| Interface | 18 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 13.5V |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ080Y5DZ03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.