Sharp LQ080Y5DZ03A technical specifications.
| Backlight Type | LED |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ080Y5DZ03A to view detailed technical specifications.
No datasheet is available for this part.