Sharp LQ084S3DG01 technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 8.4inch |
| Frequency | 40MHz |
| Height | 11.6mm |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Length | 200mm |
| Nominal Supply Current | 430mA |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Width | 149mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ084S3DG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
