The LQ084V3DG01 is an 8.4inch CCFL display module with a brightness of 400cd/m2 and a contrast ratio of 600:1. It features a parallel interface with 18-bit RGB color depth and a resolution of 640x480 pixels. The module is packaged in a module case and is lead-free. It operates within a temperature range of -30°C to 70°C.
Sharp LQ084V3DG01 technical specifications.
| Backlight Type | CCFL |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 600:1 |
| Diagonal Size | 8.4inch |
| Height | 200mm |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS Compliant | No |
| Touchscreen | No |
| Viewing Area (height) | 128.16mm |
| Viewing Area (width) | 170.88mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp LQ084V3DG01 to view detailed technical specifications.
No datasheet is available for this part.