Sharp LQ101K1LY04 technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 10.1inch |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 40 |
| Resolution (height) | 800pixel |
| Resolution (width) | 1280pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ101K1LY04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.