Sharp LQ104S1DG2C technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Diagonal Size | 10.4inch |
| Interface | LVDS, Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ104S1DG2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.