
Sharp LQ104V1DG61 technical specifications.
| Package/Case | Module |
| Diagonal Size | 10.4inch |
| Lead Free | Lead Free |
| Package Quantity | 20 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ104V1DG61 to view detailed technical specifications.
No datasheet is available for this part.
