Sharp LQ10D368 technical specifications.
| Backlight Type | CCFL |
| Diagonal Size | 10.4inch |
| Height | 11mm |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Length | 246mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Width | 179mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ10D368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
