Sharp LQ121K1LG11 technical specifications.
| Interface | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 800pixel |
| Resolution (width) | 1280pixel |
| Viewing Area (height) | 163.2mm |
| Viewing Area (width) | 261.12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ121K1LG11 to view detailed technical specifications.
No datasheet is available for this part.