12.1-inch diagonal LED-backlit display module featuring a 1280x800 pixel resolution and LVDS interface. This lead-free, RoHS compliant component is designed for general display applications.
Sharp LQ121K1LG52 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 12.1inch |
| Interface | LVDS |
| Lead Free | Lead Free |
| Package Quantity | 20 |
| Resolution (height) | 800pixel |
| Resolution (width) | 1280pixel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ121K1LG52 to view detailed technical specifications.
No datasheet is available for this part.