Sharp LQ121S1DG41 technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 12.1inch |
| Height | 11mm |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Length | 276mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Width | 209mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ121S1DG41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
