Sharp LQ121S1DG43 technical specifications.
| Background Color | White |
| Diagonal Size | 12.1inch |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 10 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ121S1DG43 to view detailed technical specifications.
No datasheet is available for this part.