Sharp LQ121S1DG61 technical specifications.
| Diagonal Size | 12.1inch |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ121S1DG61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
