Sharp LQ121S1DG81 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Brightness | 370cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 450:1 |
| Diagonal Size | 12.1inch |
| Interface | 18 bit, Parallel, RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 20 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ121S1DG81 to view detailed technical specifications.
No datasheet is available for this part.