Sharp LQ121S1LG41 technical specifications.
| Backlight Type | CCFL |
| Diagonal Size | 12.1inch |
| Interface | LVDS |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ121S1LG41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
