Sharp LQ121S1LG61 technical specifications.
| Diagonal Size | 12.1inch |
| Package Quantity | 10 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ121S1LG61 to view detailed technical specifications.
No datasheet is available for this part.