Sharp LQ121S1LG62 technical specifications.
| Backlight Type | LED |
| Brightness | 450cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 600:1 |
| Depth | 11mm |
| Diagonal Size | 12.1inch |
| Height | 209mm |
| Interface | LVDS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Radiation Hardening | No |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| Width | 276mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ121S1LG62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.