Sharp LQ121S1LG88 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Diagonal Size | 12.1inch |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ121S1LG88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.