Sharp LQ150X1LG71 technical specifications.
| Background Color | White |
| Backlight Type | CCFL |
| Brightness | 250cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 550:1 |
| Diagonal Size | 15inch |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 10 |
| Power Consumption | 4.3W |
| Radiation Hardening | No |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ150X1LG71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
