Sharp LQ150X1LG98 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 15inch |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ150X1LG98 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.