Sharp LQ190E1LW52 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Brightness | 450cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 1000:1 |
| Diagonal Size | 19inch |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 5 |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ190E1LW52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.