Sharp LQ190N1LW01 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 19inch |
| Interface | Serial, Parallel |
| Resolution (height) | 1050pixel |
| Resolution (width) | 1680pixel |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ190N1LW01 to view detailed technical specifications.
No datasheet is available for this part.