Sharp LQ5AW136 technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 5inch |
| Height | 16.5mm |
| Interface | Parallel, 24 bit, RGB |
| Lead Free | Lead Free |
| Length | 127mm |
| Package Quantity | 1 |
| Packaging | Box |
| Resolution (height) | 234pixel |
| Resolution (width) | 960pixel |
| Width | 89.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ5AW136 to view detailed technical specifications.
No datasheet is available for this part.