Sharp LQ64D343 technical specifications.
| Diagonal Size | 6.4inch |
| Lead Free | Lead Free |
| Package Quantity | 20 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ64D343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.